Microchip 23LC512-E/ST

2.5-5.5V 512Kb SPI Serial SRAM, 20 MHz, -40°C to +125°C, TSSOP-8, RoHS
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23LC512-E/ST.

Microchip

Datasheet32 pages4 years ago
Datasheet32 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip 23LC512-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 1.77
$ 1.77
Stock
69,121
147,178
147,178
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Memory Type
RAM, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
-
512 kb
512 kb
Address Bus Width
-
8 b
8 b
Access Time
32 ns
25 ns
25 ns
Frequency
20 MHz
20 MHz
20 MHz
Interface
-
SPI, Serial
SPI, Serial
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 23LC512-E/ST provided by its distributors.

2.5-5.5V 512Kb SPI Serial SRAM, 20 MHz, -40°C to +125°C, TSSOP-8, RoHS
SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 32ns 8-Pin TSSOP Tube
512K, 2.5V Spi Serial Sram, Sqi, Ext 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip Technology 23LC512-E/ST
E-temp 512kb SPI SRAM, 2.5-5.5V
IC SRAM 512KBIT SPI/QUAD 8TSSOP
SRAM, 512KBIT, -40 TO 125DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23LC512-EST
  • 23LC512E/ST