Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 23LC512-I/ST

IC SRAM 512KBIT Spi/quad 8TSSOP SRAM Memory IC 512KBIT Spi - Quad I/o 20 Mhz 8-TSSOP
$ 1.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23LC512-I/ST.

Upverter

Datasheet32 pages14 years ago

Microchip

Augswan

Inventory History

3 month trend:
+46.80%

CAD Models

Download Microchip 23LC512-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.803
$ 3.205
$ 3.205
Stock
223,792
103,021
103,021
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
512 kb
-
-
Address Bus Width
8 b
-
-
Access Time
25 ns
25 ns
25 ns
Frequency
20 MHz
20 MHz
20 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip 23LC512-I/ST provided by its distributors.

IC SRAM 512KBIT SPI/QUAD 8TSSOP SRAM Memory IC 512Kbit SPI - Quad I/O 20 MHz 8-TSSOP
Microchip SRAM, 512Kbit, 8needle, Through hole mounting, 8Bit, TSSOPencapsulation
23LC512 Series 512Kb (64 K x 8) SPI Serial SRAM w/ SDI and SQI Interface-TSSOP-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23LC512-I/ST.
  • 23LC512-IST
  • 23LC512I/ST
  • 23LC512IST