Microchip 23A512-I/SN

1.7-2.2V 512Kb SPI Serial SRAM, 20 MHz, -40°C to +125°C, SOIC-8, RoHS
$ 1.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A512-I/SN.

Upverter

Datasheet32 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 23A512-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.644
$ 4.32
Stock
118,454
80,404
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Memory Type
RAM, SDR, SRAM
SRAM
Density
-
-
Address Bus Width
-
-
Access Time
25 ns
25 ns
Frequency
20 MHz
20 MHz
Interface
SPI, Serial
SPI
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
2.2 V
2.2 V

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

SRAM Chip Async Single 1.8V 256K-Bit 32K x 8 70ns 28-Pin SNC N Tube
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - SOIC-32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - SOIC-32
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-II
Surface Mount Tray 128KX8 SRAM - Asynchronous ic memory 10ns 10.16mm 0.004A 1048576bit
Alliance MemoryAS62V256A-70SIN
R-PDSO-G28 Surface Mount Tube 32KX8 ic memory 70ns 1.27mm 0.000005A 262144bit

Descriptions

Descriptions of Microchip 23A512-I/SN provided by its distributors.

1.7-2.2V 512Kb SPI Serial SRAM, 20 MHz, -40°C to +125°C, SOIC-8, RoHS
R-PDSO-G8 Surface Mount 23A512 Tube ic memory 20MHz 3.9mm 0.000004A 524288bit
512K, 1.8V Spi Serial Sram, Sqi 8 Soic .150In Tube Rohs Compliant: Yes |Microchip Technology 23A512-I/SN
SRAM Chip Sync 512K-Bit 64K x 8 8-Pin SOIC Tube
I-temp 512kb SPI SRAM, 1.7-2.2V
IC SRAM 512KBIT SPI/QUAD 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A512-ISN
  • 23A512I/SN
  • 23A512ISN