Infineon CY62128EV30LL-45SXI

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - SOIC-32
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62128EV30LL-45SXI.

IHS

Datasheet20 pages22 years ago

JRH Electronics

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+19.98%

CAD Models

Download Infineon CY62128EV30LL-45SXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - SOIC-32
CY62128E Series 1 Mb (128 K × 8) 5.5 V 45 ns SMT Static RAM - SOIC-32
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-II
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
71V124SA Series 1 Mb (128 K x 8) 3.6 V SMT CMOS Static RAM - TSOP II-32

Descriptions

Descriptions of Infineon CY62128EV30LL-45SXI provided by its distributors.

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - SOIC-32
SRAM Chip Async Single 3V 1M-bit 128K x 8 45ns 32-Pin SOIC Tube
SRAM Memory; 1Mb; 128kx8bit; parallel 8bit; 45ns; 2.2V-3.6V; -40+85 deg.C; SMD; SOP32
SRAM, Asynchronous SRAM, 1 Mbit, 128K x 8bit, SOIC, 32 Pins, 2.2 V
1-MBIT STATIC RAM Standard SRAM, 128KX8, 45ns, CMOS, PDSO32
1Mb £¨128K x 8£© 128 k x 8 2.2V 16mA 3.6V Parallel SOIC-32 3mm
EAR99 Surface Mount CY62128 Tube ic memory 45GHz 45ns 20.4465mm 16mA
Asynchronous SRAM, 1024 Kb Density, 45 ns Speed, SOP-32, RoHS
Cypress Semiconductor SCT
SRAM LLPow as 3,3V 128kx8 45ns SOP32
128K X 8 STANDARD SRAM 45 ns PDSO32
CYPRESS SEMI CY62128EV30LL-45SXI
Sram, 1Mbit, 2.2V To 3.6V, Soic-32; Sram Type:Asynchronous Sram; Memory Configuration:128K X 8Bit; Ic Case/Package:Soic; No. Of Pins:32Pins; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; Supply Voltage Nom:3V; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY62128EV30LL-45SXI

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62128EV30LL-45SXI_
  • CY62128EV30LL45SXI
  • CY62128EV30LL45SXI_
  • SP005641803