Microchip 23A1024-E/ST

1Mb £¨128K x 8£© 128 k x 8 1.7V 3mA 2.2V 16MHz SPI-Quad I/O TSSOP-8 3mm*4.4mm*1mm
$ 2.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A1024-E/ST.

Microchip

Datasheet32 pages13 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 23A1024-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.444
$ 6.36
Stock
111,899
69,055
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Memory Type
RAM, SRAM
RAM, SRAM
Density
-
-
Address Bus Width
-
-
Access Time
32 ns
32 ns
Frequency
20 MHz
20 MHz
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2013-11-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

CY62128EV30 Series 1 Mb (128 K × 8) Surface Mount Static RAM - STSOP-32
DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TSOP-II
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 15 ns Static RAM - TSOP I-28
Surface Mount Tape & Reel (TR) 8MX16 SDRAM ic memory 143MHz 5.4ns 0.8mm 0.002A
32K X 8 LOW VOLTAGE CMOS STATIC RAM Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
Alliance MemoryAS7C256A-10TCN
AS7C256A Series 256 Kb (32 K x 8) 1 MHz CMOS Static RAM - TSOP I-28

Descriptions

Descriptions of Microchip 23A1024-E/ST provided by its distributors.

1Mb £¨128K x 8£© 128 k x 8 1.7V 3mA 2.2V 16MHz SPI-Quad I/O TSSOP-8 3mm*4.4mm*1mm
1024K, 1.8V Spi Serial Sram, Sqi, Ext 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip Technology 23A1024-E/ST
1.7-2.2V 1Mb SPI Serial SRAM, 20 MHz, -40°C to +125°C, TSSOP-8, RoHS
Microchip SCT
R-PDSO-G8 Surface Mount 23A1024 Tube ic memory 16MHz 32ns 3mm 0.000012A

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A1024-EST
  • 23A1024E/ST
  • 23A1024EST