Microchip 23A1024-E/SN

SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 32ns Automotive 8-Pin SOIC N - Tube
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A1024-E/SN.

Microchip

Datasheet32 pages13 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 23A1024-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.44
$ 6.62
Stock
73,797
87,129
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Memory Type
RAM, SRAM
RAM, SRAM
Density
-
-
Address Bus Width
-
-
Access Time
32 ns
32 ns
Frequency
20 MHz
20 MHz
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2013-11-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - SOIC-32
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-II
Surface Mount Tray 128KX8 SRAM - Asynchronous ic memory 10ns 10.16mm 0.004A 1048576bit
Alliance MemoryAS6C62256-55SINTR
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - SOIC-28

Descriptions

Descriptions of Microchip 23A1024-E/SN provided by its distributors.

SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 32ns Automotive 8-Pin SOIC N - Tube
1Mb £¨128K x 8£© 128 k x 8 1.7V 10mA 2.2V 16MHz SPI-Quad I/O SOIC-8
1.7-2.2V 1Mb SPI Serial SRAM, 20 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
1024K, 1.8V Spi Serial Sram, Sqi, Ext 8 Soic .150In Tube Rohs Compliant: Yes |Microchip Technology 23A1024-E/SN
R-PDSO-G8 Surface Mount 23A1024 Tube ic memory 16MHz 32ns 3.9mm 0.000012A
IC SRAM 1MBIT SPI/QUAD I/O 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A1024-ESN
  • 23A1024E/SN
  • 23A1024ESN