Microchip 23A1024T-E/SN

1024K, 1.8V Spi Serial SRAM, Sqi, Ext 8 SOIC .150IN T/r Rohs Compliant: Yes
$ 6.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A1024T-E/SN.

Microchip

Datasheet32 pages13 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip 23A1024T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.62
$ 2.44
Stock
87,000
81,877
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Memory Type
RAM, SRAM
RAM, SRAM
Density
-
-
Address Bus Width
-
-
Access Time
32 ns
32 ns
Frequency
20 MHz
20 MHz
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2013-11-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip23K256-I/SN
23K256 Series 2.7 V to 3.6 V 256 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Microchip23LCV512-I/SN
512K, 2.5V SPI SERIAL SRAM, Vbat8 SOIC .150in TUBE | Microchip Technology Inc. 23LCV512-I/SN
Microchip23K640-I/SN
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
InfineonFM25L04B-G
FRAM 4Kbit Serial-SPI Interface 3V/3.3V Automotive 8-Pin SOIC Tube
InfineonFM25040B-G
Ferroelectric RAM (FRAM), 4 Kbit (512 x 8) SPI, 20 MHz, 4.5 V to 5.5 V Supply, SOIC-8
IC SRAM 256KBIT SPI 20MHZ 8SOIC / SRAM Memory IC 256Kb (32K x 8) SPI 20 MHz 8-SOIC

Descriptions

Descriptions of Microchip 23A1024T-E/SN provided by its distributors.

1024K, 1.8V Spi Serial SRAM, Sqi, Ext 8 SOIC .150IN T/r Rohs Compliant: Yes
R-PDSO-G8 Surface Mount 23A1024 Tape & Reel (TR) ic memory 16MHz 32ns 3.9mm 0.000012A
1.7-2.2V 1Mb SPI Serial SRAM, 20 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
IC SRAM 1MBIT SPI/QUAD I/O 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A1024T-ESN