Microchip 1N746A-1E3/TR

Zener Diode, 3.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
$ 2.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N746A-1E3/TR.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.325
$ 0.043
Stock
57,750
282,649
Authorized Distributors
6
4
Mount
-
Through Hole
Case/Package
-
-
Zener Voltage
-
3.3 V
Tolerance
-
5 %
Power Dissipation
-
500 mW
Impedance
-
28 Ω
Max Reverse Leakage Current
-
10 µA
Forward Voltage
-
-

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Descriptions

Descriptions of Microchip 1N746A-1E3/TR provided by its distributors.

Zener Diode, 3.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
Diode Zener Single 3.3V 5% 500mW 2-Pin Axial DO-35 T/R
3.3V 120Ma 24 Ohms Lead-Free Voltage Regulator Tht Tr Rohs Compliant: Yes |Microchip Technology 1N746A-1E3/TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N746A-1E3TR
  • 1N746A1E3TR