onsemi 1N746ATR

Tape & Reel (TR) ±5% Through Hole Single Zener Diode 1.5V @ 200mA 10muA @ 1V 500mW 3.3V
$ 0.043
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N746ATR.

JRH Electronics

Datasheet4 pages26 years ago

Mouser

Inventory History

3 month trend:
-0.05%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.043
$ 2.35
Stock
232,065
60,348
Authorized Distributors
4
6
Mount
Through Hole
-
Case/Package
-
-
Zener Voltage
3.3 V
-
Tolerance
5 %
-
Power Dissipation
500 mW
-
Impedance
28 Ω
-
Max Reverse Leakage Current
10 µA
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemi1N746A
Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 Bulk
onsemi1N748A
Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 Bulk
onsemi1N5221B
1N5221 Series 500 mW 2.4 V 200 mA Through Hole Zener Diode - DO-35

Descriptions

Descriptions of onsemi 1N746ATR provided by its distributors.

Tape & Reel (TR) ±5% Through Hole Single Zener Diode 1.5V @ 200mA 10muA @ 1V 500mW 3.3V
Zener Diode, 3.3V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA
Diode Zener Single 3.3V 5% 500mW 2-Pin Axial DO-35 T/R
Zener Diode, 3.3V V(Z), 5%, 0.5W
±5% 10μA 3.3V 28Ω 500mW Freestanding DO-35 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd