Microchip 1N4567A-1

Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35
$ 3.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N4567A-1.

Microchip

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 3.625
$ 6.265
Stock
74,505
68,176
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
6.4 V
6.4 V
Tolerance
-
-
Power Dissipation
500 mW
500 mW
Impedance
-
-
Max Reverse Leakage Current
2 µA
-
Forward Voltage
-
-

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

Microchip1N4572A-1
Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35 Bag
Microchip1N4575A
Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35 Bag
onsemi1N5230BTR
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 2muA @ 1V 500mW 1.2V
onsemiBZX79C5V1
VOLTAGE REGULATOR DIODE Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5230B
1N5230 Series 500 mW 4.7 V 200 mA Through Hole Zener Diode - DO-35
Microchip1N823
1N823 Series 6.2 V ±5% 500 mW Surface Mount Zener Reference Diode - DO-35

Descriptions

Descriptions of Microchip 1N4567A-1 provided by its distributors.

Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35
DIODE ZENER 6.4V 500MW DO204AH
6.4V 5Ma +/- .2% Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip Technology 1N4567A-1
Temperature Compensated _ DO-35

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4567A1