onsemi 1N5230B

1N5230 Series 500 mW 4.7 V 200 mA Through Hole Zener Diode - DO-35
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5230B.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
-2.00%

CAD Models

Download onsemi 1N5230B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.034
$ 0.034
Stock
736,221
1,588,383
1,588,383
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
19 Ω
19 Ω
19 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi1N5230BTR
ON SEMICONDUCTOR - 1N5230BTR - Zener Single Diode, 4.7 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C
onsemi1N750A
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5231BTR
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
±5% 5μA 4.7V 19Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
SMALL SIGNAL ZENER DIODE Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi 1N5230B provided by its distributors.

1N5230 Series 500 mW 4.7 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 4.7V 5% 500mW 2-Pin DO-35 Bulk
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi single zener diode, Rated zener voltage4.7V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation
DIODE, ZENER, 4.7V, 0.5W, DO-35; Zener Voltage Vz Typ: 4.7V; Power Dissipation Pd: 500mW; Diode Case Style: DO-35; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N52xxB Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +200°C; Power Dissipation Max: 500mW; Termination Type: Axial Leaded; Test Current: 20mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5230B#
  • 1N5230B##
  • 1N5230B.
  • 1N5230B..
  • 1N5230B...