
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 11LC080-E/SN | 0 | 1K | 11h | ||||||||
| Newark | 11LC080-E/SN | 0 | 1K | |||||||||
| Microchip | 11LC080-E/SN | 0 | 1 | Tube | 2h | |||||||
| Onlinecomponents.com | 11LC080-E/SN | 0 | 100 | Bulk | ||||||||
| Avnet | 11LC080-E/SN | 0 | 1K | 1d |
Download datasheets and manufacturer documentation for Microchip 11LC080-E/SN.
Download Microchip 11LC080-E/SN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 11LC080-E/SN provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip 11LC080-E/SN.