
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 11AA160-I/MS | 0 | 3 | 11h | ||||||||
| Microchip | 11AA160-I/MS | 1,200 | 1 | Tube | 3h | |||||||
| Newark | 11AA160-I/MS | 0 | 1K | |||||||||
| Onlinecomponents.com | 11AA160-I/MS | 0 | 100 | Bulk | ||||||||
| Master Electronics | 11AA160-I/MS | 0 | 100 |
Download datasheets and manufacturer documentation for Microchip 11AA160-I/MS.
Download Microchip 11AA160-I/MS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 11AA160-I/MS provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip 11AA160-I/MS.