onsemi CAT24C04ZI-G

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP
$ 0.401
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C04ZI-G.

Upverter

Technical Drawing1 page4 years ago

IHS

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT24C04ZI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.389
Stock
794,622
378,050
Authorized Distributors
3
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-06-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-04-10
LTD Date2014-10-10

Related Parts

Microchip24AA04-I/MS
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube
EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin MSOP T/R
Microchip24LC04B-I/MS
MICROCHIP 24LC04B-I/MS SERIAL EEPROM MEMORY,4KBIT,900NS,2.5 TO 5.5V 8-PIN MSOP
Microchip24LC04BT-I/MS
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R

Descriptions

Descriptions of onsemi CAT24C04ZI-G provided by its distributors.

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP
CAT24C04ZI-G EEPROM MEMORY, 4KBIT, 1.7 - 5.5 V 8-PIN MSOP
512B 512x8 1.7V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 100Year MSOP-8 SMD mount 3mm*3mm*850μm
EEPROM, 4KX1, Serial, CMOS, PDSO8
CAT24C04 - 4-KBIT I2C SERIAL EEPROM;
IC EEPROM 4KBIT I2C 400KHZ 8MSOP
e4 Surface Mount CAT24C04 Tube ic memory 400kHz 900ns 3.1mm 2mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C04ZIG