MCC SMAJ4753A-TP

Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMAJ4753A-TP.

Mouser

Datasheet4 pages19 years ago

Future Electronics

CAD Models

Download MCC SMAJ4753A-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.104
$ 0.208
Stock
122,502
398,268
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
36 V
36 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
50 Ω
50 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
1.2 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMAZ36-13-F
SMAZ36-13 Series 1 W 36 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ39-13-F
SMAZ39-13 Series 1 W 39 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ27-13-F
SMAZ27-13 Series 1 W 27 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 1.5V @ 200mA 500nA @ 27.4V 500mW 36V

Descriptions

Descriptions of MCC SMAJ4753A-TP provided by its distributors.

Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
SMAJ Series 1 W 36 V 100 mA Zener Diode-DO-214AC
Zener Diode Single 36V 5% 50Ohm 1000mW 2-Pin SMA T/R
5% 5¦ÌA 36V 50¦¸ 1W SMA(DO-214AC) 4.6mm*2.92mm*2.44mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi