Vishay SML4754A-E3/5A

Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4754A-E3/5A.

IHS

Datasheet6 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-0.83%

Alternate Parts

Price @ 1000
$ 0.216
$ 0.206
Stock
132,077
140,596
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
39 V
39 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
60 Ω
60 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ39-13-F
SMAZ39-13 Series 1 W 39 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ36-13-F
SMAZ36-13 Series 1 W 36 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ33-13-F
SMAZ33-13 Series 1 W 33 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SML4754A-E3/5A provided by its distributors.

Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
SML4754A 39 V 1 W ±5 % Surface Mount Zener Diode - DO-214AC(SMA)
Diode Zener Single 39V 5% 1W 2-Pin SMA T/R
5% 5¦ÌA 39V 60¦¸ 1W SMA(DO-214AC) 4.5mm*2.79mm*2.1mm
Zener Diodes 39 Volt 1 Watt 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric