MCC SMAJ4748A-TP

SMAJ4748A Series 22 V ±5 % 1 W Surface Mount Zener Diode - DO-214AC
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMAJ4748A-TP.

Mouser

Datasheet4 pages19 years ago

Future Electronics

Arrow Electronics

Verical

Inventory History

3 month trend:
-21.95%

CAD Models

Download MCC SMAJ4748A-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.079
$ 0.208
Stock
956,638
627,690
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
22 V
22 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
23 Ω
23 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
SML4745A Series 16 V 1 W Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ22-13-F
SMAZ22-13 Series 1 W 22 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ16-13-F
SMAZ16-13 Series 1 W 16 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ18-13-F
SMAZ18-13 Series 1 W 18 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 27V V(Z), 5%, 0.9W, Silicon, Unidirectional

Descriptions

Descriptions of MCC SMAJ4748A-TP provided by its distributors.

SMAJ4748A Series 22 V ±5 % 1 W Surface Mount Zener Diode - DO-214AC
Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Diode Zener Single 22V 5% 1W 2-Pin DO-214AC T/R
5% 5¦ÌA 22V 23¦¸ 1W SMA(DO-214AC) 4.6mm*2.9mm*2.44mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi