Diodes Inc. SMAZ16-13-F

SMAZ16-13 Series 1 W 16 V 200 mA Surface Mount Zener Diode - DO-214AC
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAZ16-13-F.

element14 APAC

Datasheet5 pages9 years ago

Diodes Inc SCT

RS (Formerly Allied Electronics)

DigiKey

iiiC

Inventory History

3 month trend:
-3.22%

CAD Models

Download Diodes Inc. SMAZ16-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMAZ18-13-F
SMAZ18-13 Series 1 W 18 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ20-13-F
SMAZ20-13 Series 1 W 20 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
DIODE ZENER 16V 1.5W SMA / 1.5 Watt Plastic Surface Mount Zener Voltage Regulators
Zener Diode, single, Two Terminal,16V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5930B-E3/61
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC

Descriptions

Descriptions of Diodes Inc. SMAZ16-13-F provided by its distributors.

SMAZ16-13 Series 1 W 16 V 200 mA Surface Mount Zener Diode - DO-214AC
Power Zener Diode Sma T&r 5K Rohs Compliant: Yes |Diodes Inc. SMAZ16-13-F
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional
Zener Diode Single 16V 5% 15Ohm 1000mW 2-Pin SMA T/R
ZENER DIODE, 16V, 1W, DO-214AC; Zener Voltage Vz Typ: 16V; Power Dissipation Pd: 1W; Diode Case Style: DO-214AC; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAZ16-13F