MCC SM4001PL-TP

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
$ 0.108
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SM4001PL-TP.

Future Electronics

Datasheet4 pages11 years ago
Datasheet4 pages19 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-01-10
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Diode Standard Recovery Rectifier 50V 1A 2-Pin SMA T/R
Diode Standard Recovery Rectifier 200V 1A 2-Pin SMA T/R
Diodes Inc.S1D-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 200V Rohs 5K Rohs Compliant: Yes
Diodes Inc.S1G-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 400V Rohs 5K Rohs Compliant: Yes

Descriptions

Descriptions of MCC SM4001PL-TP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
Rectifier Diode Switching 50V 1A 1000ns 2-Pin SOD-123FL T/R
SM4001PL Series 50 V 1 A 500 ns Surface Mount Silion Rectifier - SOD-123FL
1A 5Ã×A@50V 50V 1.1V@1A SOD-123F Diodes - General Purpose ROHS
1Amp Standard Rectifier / 7" Reel
DIODE GEN PURP 50V 1A SOD123FL
DIODE STANDARD 50V 1A SOD123FL
50V 30A 1¦Ìs 5¦ÌA 1A SOD-123FL 1.35mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi