
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MMSZ4688-TP | 6,000 | 6K | |||||||||
| Arrow Electronics | MMSZ4688-TP | 225,000 | 3K | |||||||||
| DigiKey | MMSZ4688-TPMSCT-ND | 17,502 | 1 | Cut Tape | ||||||||
| Newark | MMSZ4688-TP | 0 | 5 | Cut Tape | ||||||||
| Win Source | WS-MMSZ4688-TP | 36,000 | 2810 | 16h |
Download MCC MMSZ4688-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of MCC MMSZ4688-TP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: