
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MMSZ4682-TPMSCT-ND | 857 | 1 | Cut Tape | ||||||||
| Verical | MMSZ4682-TP | 30,000 | 6K | |||||||||
| Arrow Electronics | MMSZ4682-TP | 30,000 | 3K | |||||||||
| Newark | MMSZ4682-TP | 0 | 5 | |||||||||
| UnikeyIC | MMSZ4682-TP | 42,000 | 3K | Tape & Reel | 3h |
Download MCC MMSZ4682-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of MCC MMSZ4682-TP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: