| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MBR10U45L-TPMSCT-ND | 6,200 | 1 | Cut Tape | ||||||||
| Arrow Electronics | MBR10U45L-TP | 0 | 4K | |||||||||
| element14 APAC | MBR10U45L-TP | 3,950 | 1 | Cut Tape | 16h | |||||||
| UnikeyIC | MBR10U45L-TP | 3,792 | 25 | Tape & Reel | 2h | |||||||
| Chipsmall Limited | MBR10U45L-TP | 322,547 | 1 | 8h |
Download MCC MBR10U45L-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of MCC MBR10U45L-TP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: