onsemi FS8K

Diode Standard Recovery Rectifier 800V 8A 3-Pin TO-277 T/R
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FS8K.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

TME

Inventory History

3 month trend:
-5.18%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-05-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFS8M
Diode Standard Recovery Rectifier 1KV 8A 3-Pin TO-277 T/R
onsemiFS8J
Diode Standard Recovery Rectifier 600V 8A 3-Pin TO-277 T/R
onsemiFS8G
Diode Standard Recovery Rectifier 400V 8A 3-Pin TO-277 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-277
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 60V V(RRM), Silicon, TO-277

Descriptions

Descriptions of onsemi FS8K provided by its distributors.

Diode Standard Recovery Rectifier 800V 8A 3-Pin TO-277 T/R
Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-277
800V 230A 3.37μs 5μA 8A Freestanding TO-277-3 SMD mount 6.15mm*4.63mm*1.2mm
Single 8A 5Ã×A@800V 800V 951mV@8A TO-277-3L Diodes - General Purpose ROHS
8 A Standard Recovery Surface Mount Rectifiers
DIODE GEN PURP 800V 8A TO277-3
Sr To277 Gppn 8A 800V Rohs Compliant: Yes |Onsemi FS8K
8 A STANDARD RECOVERY SURFMOUNT RECT;
The FS8G to FS8M series offers breakthrough size and performance. It sinks 8 A DC forward current and provides up to 230 A surge current capability with only 0.37 μA reverse leakage current. All this capability is packed into a small, flat-lead, TO-277 package, optimized for space-constrained applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd