onsemi FS8M

Diode Standard Recovery Rectifier 1KV 8A 3-Pin TO-277 T/R
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FS8M.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

onsemi

TME

Inventory History

3 month trend:
-12.09%

CAD Models

Download onsemi FS8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-05-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFS8J
Diode Standard Recovery Rectifier 600V 8A 3-Pin TO-277 T/R
onsemiFS8K
Diode Standard Recovery Rectifier 800V 8A 3-Pin TO-277 T/R
onsemiFS8G
Diode Standard Recovery Rectifier 400V 8A 3-Pin TO-277 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-277
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 60V V(RRM), Silicon, TO-277

Descriptions

Descriptions of onsemi FS8M provided by its distributors.

Diode Standard Recovery Rectifier 1KV 8A 3-Pin TO-277 T/R
Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon, TO-277
RECTIFIER, SINGLE, 8A, 1KV, TO-277; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: 3.37µs; Forward Surge Current
The FS8G to FS8M series offers breakthrough size and performance. It sinks 8 A DC forward current and provides up to 230 A surge current capability with only 0.37 μA reverse leakage current. All this capability is packed into a small, flat-lead, TO-277 package, optimized for space-constrained applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd