MCC MB4S-TP

MB4S Series 400 V 0.5 A Single Phase Glass Passivated Bridge Rectifier - MBS-1
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MB4S-TP.

IHS

Datasheet3 pages7 years ago

Future Electronics

Farnell

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
DIODE, RECTIFIER, STANDARD, VR 75V, IF 300MA, PKG MINI-MELF (SOD-80),VF 930MV, TRR 8NS
STMicroelectronicsBAT46JFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
onsemiMMSD4448
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
STMicroelectronicsBAT46ZFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon

Descriptions

Descriptions of MCC MB4S-TP provided by its distributors.

MB4S Series 400 V 0.5 A Single Phase Glass Passivated Bridge Rectifier - MBS-1
Bridge Rectifier, 400V, 0.5A, Mbs Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB4S-TP
35A 1V@400mA 5Ã×A@400V 500mA 400V -55¡Í~+150¡Í@(Tj) MBS Bridge Rectifiers ROHS
0.5Amp Single Phase Glass Passivated Bridge Rectifier 50 to 1000 Volts
Diode Rectifier Bridge Single 400V 0.8A 4-Pin MBS-1 T/R
Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon
BRIDGE RECT 1P 400V 500MA MBS-1
400V 35A 5¦ÌA 500mA MBS-1 2.9mm
BRIDGE RECTIFIER, 400V, 0.5A, MBS;

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi