STMicroelectronics BAT46ZFILM

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT46ZFILM.

IHS

Datasheet11 pages21 years ago

TME

DigiKey

iiiC

Jameco (USA)

Inventory History

3 month trend:
-17.77%

CAD Models

Download STMicroelectronics BAT46ZFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

DIODE, RECTIFIER, STANDARD, VR 75V, IF 300MA, PKG MINI-MELF (SOD-80),VF 930MV, TRR 8NS
STMicroelectronicsBAR46FILM
BAR46AFILM Series 100 V 150 mA Small Signal Schottky Diode - SOT-23
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Rectifier Diode Switching 100V 0.3A 4ns 2-Pin SOD-123 T/R / DIODE GEN PURP 100V 150MA SOD123
DIODE, RECTIFIER, FAST, VR 100V, IF 300MA, PKG SOD-323,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics BAT46ZFILM provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
BAT46 Series 150 mA 1 V Surface Mount Schottky Diode - SOD-123
Diode Schottky 100V 150mA (DC) Surface Mount SOD-123
BAT46ZFILM, SMT SCHOTTKY DIODE, 100V 150MA, 2-PIN SOD-123
DIODE, SCHOTTKY, 0.15A, 100V, SOD-123-2; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: -; Forward Surge Curre

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics