STMicroelectronics BAT46JFILM

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT46JFILM.

IHS

Datasheet11 pages21 years ago

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-96.35%

CAD Models

Download STMicroelectronics BAT46JFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

DIODE, RECTIFIER, STANDARD, VR 75V, IF 300MA, PKG MINI-MELF (SOD-80),VF 930MV, TRR 8NS
STMicroelectronicsBAT46ZFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
STMicroelectronicsBAR46FILM
BAR46AFILM Series 100 V 150 mA Small Signal Schottky Diode - SOT-23
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Rectifier Diode Switching 100V 0.3A 4ns 2-Pin SOD-123 T/R / DIODE GEN PURP 100V 150MA SOD123
DIODE, RECTIFIER, FAST, VR 100V, IF 300MA, PKG SOD-323,VF 1V, TRR 4NS, CJ 4PF, TJ +150C

Descriptions

Descriptions of STMicroelectronics BAT46JFILM provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
BAT46 Series 100 V 150 mA Surface Mount Small Signal Schottky Diode - SOD-323
100 V, 150 mA SMD General Purpose Signal Schottky Diode
Ciiva
Schottky Rectifier Diode 100V 150mA SOD-323 SM T/R
DIODE, SCHOTTKY, 0.15A, 100V, SOD-323-2; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 450mV; Reverse Recovery Time trr Max: -; Forward Surge Cu
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 150 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) V = 1 / Reverse Current Max. uA = 20 / Peak Non-Repetitive Surge Current (Itsm) A = 1 / Power Dissipation (Pd) mW = 120 / Capacitance pF = 6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 550

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT46JFILM.