MCC GBJ1506-BP

GBJ1506 Series 15 A 600 V Through Hole Glass Passivated Bridge Rectifier - GBJ-4
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC GBJ1506-BP.

IHS

Datasheet3 pages7 years ago

Factory Futures

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-35.59%

CAD Models

Download MCC GBJ1506-BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 1.255
$ 1.255
Stock
43,012
97,094
97,094
Authorized Distributors
4
6
6
Average Rectified Current
15 A
15 A
15 A
Peak Reverse Current
5 µA
10 µA
10 µA
Forward Voltage
1 V
950 mV
950 mV
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Case/Package
0805
SIP
SIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
240 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of MCC GBJ1506-BP provided by its distributors.

GBJ1506 Series 15 A 600 V Through Hole Glass Passivated Bridge Rectifier - GBJ-4
Diode Rectifier Bridge Single 600V 15A 4-Pin (4+Tab) GBJ Bulk
DIODE, BRIDGE RECTIFIER, VR 600V, IF 15A, PKG GBJ, VF 1.05V, I2T 240A2S, CJ 60PF
Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon
15A Glass Passivated Bridge / Bulk (Tube)
600V 240A 10¦ÌA 15A GBJ 30.3mm*4.8mm*20.3mm
BRIDGE RECT 1PHASE 600V 15A GBJ

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBJ1506BP