Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay GSOT05-E3-08

30A@8/20us 16V 480W 6V Unidirectional 5V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSOT05-E3-08.

Newark

Datasheet10 pages7 years ago
Datasheet9 pages10 years ago
Datasheet9 pages12 years ago

Upverter

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-99.95%

CAD Models

Download Vishay GSOT05-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-04-23
LTD Date2025-10-23

Related Parts

TVS Diodes - Transient Voltage Suppressors 5.0 Volt 300 Watt AEC-Q101 Qualified
TVS Diodes - Transient Voltage Suppressors 5.0 Volt 300 Watt Single
Trans Voltage Suppressor Diode, 480W, 5V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseSP1003-01ETG
SP1003 Series 6 V 7 A 30 pF Single Uni-Directional TVS Diode Array - SOD-882
LittelfuseSP1006-01UTG
SP1006 Series - 25pF, 30kV, 0201 Unidirectional TVS Diode for ESD Protection, uDFN-2, RoHS

Descriptions

Descriptions of Vishay GSOT05-E3-08 provided by its distributors.

30A@8/20us 16V 480W 6V Unidirectional 5V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
GSOT Series 480 W 30 A Surface Mount Single Line ESD Protection - SOT-23
ESD PROTECTION DIODE, 10V, SOT-23-3; Dio; ESD PROTECTION DIODE, 10V, SOT-23-3; Diode Type:ESD Protection; Clamping Voltage Vc Max:10V; Diode Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited
Esd Protection Diode, 10V, Sot-23-3, Full Reel; Clamping Voltage Vc Max:16V; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Voltage:6V; Power Dissipation Pd:480W; Product Range:-; Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay GSOT05-E3-08.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSOT05-E3-08.