Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMAJ17A

SMAJ Series 17 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ17A.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages18 years ago

LKR

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
+24.44%

CAD Models

Download Littelfuse SMAJ17A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.153
$ 0.153
Stock
380,834
508,438
508,438
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
19.9 V
19.9 V
19.9 V
Clamping Voltage
27.6 V
27.6 V
27.6 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
14.5 A
14.5 A
14.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

BournsSMAJ17A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 20.9V 5muA 400W -55C~150C TJ
BournsSMAJ16A
ESD protection diodes / TVS diodes; BOURNS; SMAJ16A; 26 V; 15.3 A; 16 V; 17.8 V - 19.7 V
LittelfuseP4KE20A
Tvs Diode, 400W, 17.1V, Unidir, Do-204Al; |Littelfuse P4KE20A
LittelfuseP4SMA20A
P4SMA Series 27.7 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ18A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 20V 13.7A 400W -55C~150C TJ
LittelfuseSMAJ18A
SMAJ Series 29.2 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ17A provided by its distributors.

SMAJ Series 17 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 17V, DO-214AC, RoHS
Littelfuse SCT
17V Unidirectional 400W 14.5A 27.6V 18.9V SMA(DO-214AC) SMD mount 2.09mm(height)
TVS Diode Single Uni-Dir 17V 400W 2-Pin SMA T/R
TVS DIODE, 400W, 17V, UNIDIR, DO-214AC;
TVS DIODE 17VWM 27.6VC DO214AC
TVS DIODE, 400W, 17V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 17V; Clamping Voltage Vc Max: 27.6V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 18.9V; Breakdown Voltage Max: 20.9V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 17 / Clamping Voltage V = 27.6 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 14.5 / Breakdown Voltage Min. V = 18.9 / Breakdown Voltage Max. V = 20.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ17A.