Littelfuse SMAJ16A

SMAJ Series 66 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ16A.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages18 years ago

Farnell

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+5.72%

CAD Models

Download Littelfuse SMAJ16A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.139
$ 0.139
Stock
620,414
826,664
826,664
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18.75 V
18.75 V
18.75 V
Clamping Voltage
26 V
26 V
26 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
15.4 A
15.4 A
15.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ15A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 16.7V 5muA 400W -55C~150C TJ
BournsSMAJ16A
ESD protection diodes / TVS diodes; BOURNS; SMAJ16A; 26 V; 15.3 A; 16 V; 17.8 V - 19.7 V
Diode TVS Single Uni-Dir 15.3V 400W 2-Pin DO-213AB T/R
BournsSMAJ18A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 20V 13.7A 400W -55C~150C TJ
LittelfuseSMAJ18A
SMAJ Series 29.2 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ20A-13-F
SMAJ20A Series 400 W 20 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ16A provided by its distributors.

SMAJ Series 66 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC
15.4A 400W 26V 17.8V Unidirectional 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 26V, SMD mount, DO-214ACencapsulation, Minimum breakdown voltage 19.7V
TVS DIODE, 400W, 16V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 16V; Clamping Voltage Vc Max: 26V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 17.8V; Breakdown Voltage Max: 19.7V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 16 / Clamping Voltage V = 26 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 15.4 / Breakdown Voltage Min. V = 17.8 / Breakdown Voltage Max. V = 19.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ16A.