MCC DFLZ39-TP

Zener Diode Single 39V 5% 40Ohm 1000mW 2-Pin SOD-123FL T/R
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC DFLZ39-TP.

Future Electronics

Datasheet4 pages18 years ago
Datasheet4 pages19 years ago

TME

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-10-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.DFLZ39-7
DFLZxx Series 1 W 39 V Surface Mount Power Zener Diode - PowerDI-123
Diodes Inc.DFLZ36-7
DFLZ36 Series 1 W 1.2 V 200 mA Surface Mount Power Zener Diode - POWERDI-123
Diodes Inc.SMAZ39-13-F
SMAZ39-13 Series 1 W 39 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, single, Two Terminal,30V V(Z),5%,melf-5.0 |Vishay ZM4751A-GS18
Diode Zener Single 39V 5% 1W Automotive 2-Pin MELF Glass T/R
DIODE ZENER 33V 1W DO213AB | Vishay / Small Signal & Opto Products (SSP) ZM4752A-GS18
ZM4750A Series 1 W 30 V 5 % Tolerance Zener Diode - MELF Glass Case
ZENER DIODE Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB

Descriptions

Descriptions of MCC DFLZ39-TP provided by its distributors.

Zener Diode Single 39V 5% 40Ohm 1000mW 2-Pin SOD-123FL T/R
Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional
DIODE ZENR DFLZ39-TP 39V 0.01A SOD-123FL
5% 1¦ÌA 39V 40¦¸ 1W SOD-123FL 3.1mm*1.9mm*1.35mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFLZ39TP