Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ZM4751A-GS18

Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
$ 0.196
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4751A-GS18.

IHS

Datasheet4 pages7 years ago
Datasheet4 pages14 years ago

Mouser

Inventory History

3 month trend:
+214%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.196
$ 0.215
Stock
118,059
315,840
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Zener Voltage
30 V
30 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
40 Ω
40 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-06-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ZM4753A Series 1 W 36 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
DIODE ZENER 33V 1W DO213AB | Vishay / Small Signal & Opto Products (SSP) ZM4752A-GS18
Diodes Inc.ZMM5256B-7
ZMM5256B Series 30 V 500 mW Surface Mount Zener Diode - MINIMELF
Diodes Inc.ZMM5254B-7
Diode Zener Single 27V 5% 500mW 2-Pin Mini-MELF T/R
Diodes Inc.ZMM5257B-7
ZMM5257B Series 500 mW 33 V 200 mA Surface Mount Zener Diode - MINI MELF

Descriptions

Descriptions of Vishay ZM4751A-GS18 provided by its distributors.

Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode Single 30V 5% 40Ohm 1000mW Automotive 2-Pin MELF T/R
Zener Diode, single, Two Terminal,30V V(Z; |Vishay ZM4751A-GS18
ZENER DIODE DO213AB MELF GLASS
Zener Diodes 30 Volt 1W 5% 5KReel
±5% 5μA 30V 40Ω 1W Freestanding DO-213AB SMD mount 5.2mm*2.6mm*2.6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric