Vishay ZMY39-GS18

Diode Zener Single 39V 5% 1W Automotive 2-Pin MELF Glass T/R
$ 0.273
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY39-GS18.

IHS

Datasheet5 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.273
$ 0.193
Stock
268,314
354,182
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
-
MELF
Zener Voltage
39 V
39 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
60 Ω
60 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ZENER DIODE Zener Diode, 39V V(Z), 5.12%, 1W, Silicon, Unidirectional
ZMY36 Series 1 W 36 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode, single, Two Terminal,36V V(Z),5%,do-213Ab |Vishay ZMY36-GS08
Diodes Inc.SMAZ39-13-F
SMAZ39-13 Series 1 W 39 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.DFLZ39-7
DFLZxx Series 1 W 39 V Surface Mount Power Zener Diode - PowerDI-123
Diodes Inc.SMAZ33-13-F
SMAZ33-13 Series 1 W 33 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay ZMY39-GS18 provided by its distributors.

Diode Zener Single 39V 5% 1W Automotive 2-Pin MELF Glass T/R
DIODE ZENER 39V 1W DO213AB / Zener Diode 39 V 1 W ±5% Surface Mount DO-213AB
Zener Diode, single, Two Terminal,39V V(Z),5.1%,do-213Ab |Vishay ZMY39-GS18
Zener Diode, 39V V(Z), 5.13%, 1W, Silicon, Unidirectional, DO-213AB
Discrete Diode, DO-213AB, SMD, 500nA 39V 60Ω 1W ±5%, 5.2mm × 2.6mm × 2.6mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY39GS18