MCC DFLZ10-TP

Zener Diode Single 10V 5% 4Ohm 1000mW 2-Pin SOD-123FL T/R
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC DFLZ10-TP.

Future Electronics

Datasheet4 pages18 years ago
Datasheet4 pages19 years ago

TME

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-10-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.DFLZ10-7
DFLZ10 Series 10 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123
Diodes Inc.SMAZ9V1-13-F
SMAZ9V1-13 Series 1 W 9.1 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.DFLZ9V1-7
Diode Zener Single 9.1V 6% 1W 2-Pin PowerDI 123 T/R
Zener Diode, single, Two Terminal,10V V(Z),6%,do-213Ab |Vishay ZMY10-GS18
Zener Diode,single, Two Terminal,10V V(Z),5%,do-213Ab |Vishay ZMY10-GS08
ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB

Descriptions

Descriptions of MCC DFLZ10-TP provided by its distributors.

Zener Diode Single 10V 5% 4Ohm 1000mW 2-Pin SOD-123FL T/R
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional
DIODE ZENER 10V 1W SOD123FL
Zener Diodes 1W, 50mA,10.0V
1 Watt ZENER DIODES / 7" REEL
6% 5¦ÌA 10V 4¦¸ 1W SOD-123FL 3.1mm*1.9mm*1.35mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFLZ10TP