Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ZM4737A-GS08

ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
$ 0.181
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4737A-GS08.

JRH Electronics

Datasheet4 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+253%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.181
$ 0.216
Stock
390,771
290,050
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Zener Voltage
7.5 V
7.5 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
4 Ω
4 Ω
Max Reverse Leakage Current
10 µA
10 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ZM4734A Series 1 W 5.6 V 5 % Tolerance Zener Diode - MELF Glass Case
ZENER DIODE Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZM4736A Series 1 W 6.8 V Silicon Planar Power Zener Diode - DO-213AB
Diodes Inc.ZMM5238B-7
Diode Zener Single 8.7V 5% 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay ZM4737A-GS08 provided by its distributors.

ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZM4737A-GS08 ZENER DIODE, 7.5V 5% 1000 MW SMT 2-PIN DO-213AB
Diode Zener Single 7.5V 5% 1000mW 2-Pin MELF T/R
Vishay single zener diode, Rated zener voltage7.5V, SMD mount, max_power_dissipation1 W, DO-213ABencapsulation
ZENER DIODE DO213AB MELF GLASS
10Ã×A@5V ©I5% 4´Î 1W 7.5V DO-213AB Zener Diodes ROHS
Z-DIODE 1,0W 7,5V 5% MELF RoHSconf
Zener Diodes 7.5 Volt 1 Watt 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM4737AGS08