
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | 3SMAJ5932B-TP | 0 | 7500 | |||||||||
| Win Source | WS-3SMAJ5932B-TP | 3,735 | 300 | 1d | ||||||||
| Classic Components | 3SMAJ5932B-TP | 7,500 | 14h | |||||||||
| UnikeyIC | 3SMAJ5932B-TP | 5,897 | 1 | Tape & Reel | 5h | |||||||
| LCSC | C2975458 | 2,020 | 5 | 8h |
Download MCC 3SMAJ5932B-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of MCC 3SMAJ5932B-TP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: