MCC 1N5348B-TP

Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 1N5348B-TP.

IHS

Datasheet6 pages18 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.16%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.164
$ 0.125
Stock
36,570
18,227
Authorized Distributors
3
4
Mount
Through Hole
Axial
Case/Package
DO-15
-
Zener Voltage
11 V
11 V
Tolerance
5 %
-
Power Dissipation
5 W
-
Impedance
2.5 Ω
2.5 Ω
Max Reverse Leakage Current
5 µA
-
Forward Voltage
1.2 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

onsemi1N5370B
Bulk 卤5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 42.6V 5W 56V
onsemi1N5368B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 35.8V 5W 47V
onsemi1N5361B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 20.6V 5W 27V
onsemi1N5372B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 47.1V 5W 62V
onsemi1N5384B
1N5384B Zener Diode; 160V 5% 5 W Through Hole 2-Pin DO-15

Descriptions

Descriptions of MCC 1N5348B-TP provided by its distributors.

Zener Diode, 11V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15
Zener Diode Single 11V 5% 2.5Ohm 5000mW 2-Pin DO-15 T/R
5Ã×A@8.4V ©I5% 2.5´Î Single 5W 11V DO-15 Zener Diodes ROHS
Zener Diodes 5.0W 11V 5uA 430mA 8A
ZEN SUR40 REG 5W 11V -LEAD FREE
ZENER DIODE, 5W, 11V, DO-15; Zener Volta; ZENER DIODE, 5W, 11V, DO-15; Zener Voltage Vz Typ:11V; Power Dissipation Pd:5W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:DO-15; No. of Pins:2; Leakage Current Max:2.5µA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi