MCC 1N4448-TP

Diode, Rectifier, Switching, Vr 75V, If 150MA, Pkg DO-35, Vf 1V, Trr 4NS, Cj 4PF, Ir 50UA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 1N4448-TP.

IHS

Datasheet4 pages29 years ago

Mouser

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.018
$ 0.018
Stock
24,211
571,176
571,176
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-35-2
DO-35-2
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
150 mA
150 mA
Max Reverse Leakage Current
5 µA
50 µA
50 µA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-06-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2014-03-31
LTD Date2021-12-31

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
onsemi1N4151
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35
Vishay1N4151TR
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
Vishay1N4150TAP
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-35
Vishay1N4154TR
Rectifier Diode Small Signal Switching 35V 0.3A 4ns Automotive 2-Pin DO-35 T/R
onsemi1N4151TR
Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin DO-35 T/R

Descriptions

Descriptions of MCC 1N4448-TP provided by its distributors.

DIODE, RECTIFIER, SWITCHING, VR 75V, IF 150MA, PKG DO-35,VF 1V, TRR 4NS, CJ 4PF, IR 50UA
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
Diode Switching 100V 0.15A 2-Pin DO-35 T/R
500mW HIGH SPEED SWITCHING DIODES / 13" REEL

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi