Vishay 1N4150TAP

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-35
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4150TAP.

IHS

Datasheet3 pages4 years ago

element14 APAC

Future Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-1.57%

CAD Models

Download Vishay 1N4150TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Vishay1N4154TAP
Rectifier Diode Small Signal Switching 35V 0.3A 4ns Automotive 2-Pin DO-35 Ammo
Vishay1N4151TR
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
Vishay1N4154TR
Rectifier Diode Small Signal Switching 35V 0.3A 4ns Automotive 2-Pin DO-35 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
onsemi1N4151
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35

Descriptions

Descriptions of Vishay 1N4150TAP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-35
Vishay Single switching diode, Iout=300mA, Through hole mounting, Vrev=50V, DO-35encapsulation
Diode Small Signal Switching Si 50V 0.3A 2-Pin DO-35 Ammo
75V SMALL SIGNAL DIODE DO-35 1V @ 10MA<AZ
DIODE SMALL SIGNAL SWITCHING 50V 0.15A AXIAL
Diodes - General Purpose, Power, Switching Vr/50V Io/150mA
Small Signal Fast Switching Diode
SMALL SIG DIODE, SINGLE, 50V, 150MA;
DIODE STANDARD 50V 150MA DO204AH
DIODE, SMALL SIGNAL, 0.15A; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):150mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4150-TAP