MCC 1N4007-AP

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 1N4007-AP.

Arrow Electronics

Datasheet4 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.40%

CAD Models

Download MCC 1N4007-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.212
$ 0.212
Stock
965,337
1,831,360
1,831,360
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
75 ns
75 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of MCC 1N4007-AP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
1A 1000V STANDARD RECOVERY RECTI / Diode Standard 1000 V 1A Through Hole DO-41
Rectifier Diode Switching 1KV 1A 2000ns 2-Pin DO-41 Ammo
DIODE, STANDARD RECOVERY RECTIFIER;1A,1000V;DO-41;AMMO PACK

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4007 AP
  • 1N4007AP