Microchip SY10H641JC

Single Supply 1: 9 Pecl-to-ttl | IC Clk Buffer 1: 9 135MHZ 28PLCC
$ 4.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY10H641JC.

SHENGYU ELECTRONICS

Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY10H641JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsCGS2535TV
IT ALSO OPERATS AT 5V NOM CMOS CGS2535 28-LCC (J-Lead) clock buffer 3.3V 0.35ns 125MHz -40C~85C
MicrochipSY100E310LJY
3.3V ECL/PECL 2:8 DIFFERENTIAL FANOUT BUFFER | IC CLK BUFFER 2:8 800MHZ 28PLCC
Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 10H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of Microchip SY10H641JC provided by its distributors.

SINGLE SUPPLY 1:9 PECL-TO-TTL | IC CLK BUFFER 1:9 135MHZ 28PLCC
Translator / Logic Level Converter IC; Logic Type:Translator; Logic Family:10H; Rise Time:1.7ns; Fall Time, tf:1.6ns; Supply Current:35mA; Supply Voltage Min:4.75V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:28-PLCC ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.