Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H641FNR2

Low Skew Clock Driver, 10H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H641FNR2.

IHS

Datasheet10 pages19 years ago
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC10H641FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.648
$ 5.648
Stock
220,585
195,237
195,237
Authorized Distributors
0
2
2
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
Translator
Translator
Max Frequency
65 MHz
65 MHz
65 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

5V ECL 1:9 Differential Clock Driver | IC CLK BUFFER 1:9 800MHZ 28PLCC

Descriptions

Descriptions of onsemi MC10H641FNR2 provided by its distributors.

Low Skew Clock Driver, 10H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
PECL 28-LCC (J-Lead) S-PQCC-J28 Obsolete clock driver 4.57mm 5V 0.35ns 65MHz
QUAD Not Qualified Surface Mount ECL Clock Fanout Buffer (Distribution) IC 0C~85C 65MHz 0.35ns 0.024A
Single Supply PECL to TTL 1:9 Clock Distribution Chip
Latched Translator PECL to TTL 1-CH Unidirectional 28-Pin PLCC T/R
Amplifiers- Audio 5V PECL to TTL 1:9 No-Cancel/No-Return
IC CLK BUFFER 1:9 65MHZ 28PLCC
Translation - Voltage Levels 5V PECL to TTL 1:9
MC10H641FNR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 10H641FNR2