Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY100E310LJY

3.3V Ecl/pecl 2: 8 Differential Fanout Buffer | IC Clk Buffer 2: 8 800MHZ 28PLCC
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100E310LJY.

SHENGYU ELECTRONICS

Datasheet6 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100E310LJY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 6.255
$ 6.255
Stock
181,736
293,920
293,920
Authorized Distributors
5
3
3
Case/Package
-
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
800 MHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.8 V
3.8 V

Supply Chain

Projected EOL Date2034-02-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipSY100E111LJY
Buffers & Line Drivers 3.3V 1: 9 Differential Clock Driver (without Enable)
MicrochipSY10E111AEJY
5V/3.3V 1:9 DIFFERENTIAL CLOCK DRIVER (w/ENABLE) | IC CLK BUFFER 1:9 28PLCC

Descriptions

Descriptions of Microchip SY100E310LJY provided by its distributors.

3.3V ECL/PECL 2:8 DIFFERENTIAL FANOUT BUFFER | IC CLK BUFFER 2:8 800MHZ 28PLCC
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
2:8 Lvpecl Fanout Buffer 28 Plcc 11.5X11; |Microchip Technology SY100E310LJY
IC CLOCK FANOUT BUFFER 8-OUT 28-PIN PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.