Microchip SY10E111JC

10E Series Low Skew Clock Driver 9 True Output(s) 0 Inverted Output(s) PQCC28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY10E111JC.

Future Electronics

Datasheet4 pages20 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip SY10E111JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.9
$ 6.9
Stock
195,027
252,197
252,197
Authorized Distributors
0
5
5
Case/Package
LCC
PLCC
PLCC
Number of Pins
-
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
800 MHz
800 MHz
Quiescent Current
-
-
-
Min Supply Voltage
-
4.2 V
4.2 V
Max Supply Voltage
-
5.7 V
5.7 V

Descriptions

Descriptions of Microchip SY10E111JC provided by its distributors.

10E SERIES LOW SKEW CLOCK DRIVER 9 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC28
IC CLK BUFFER 1:9 28PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.