Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100E111FNG

5.0 V ECL 1: 9 Differential Clock/Data Fanout Buffer
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E111FNG.

onsemi

Datasheet8 pages5 years ago

Newark

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-45.43%

CAD Models

Download onsemi MC100E111FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.9
$ 5.591
$ 5.591
Stock
260,881
221,034
221,034
Authorized Distributors
5
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
800 MHz
800 MHz
800 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Clock Buffer, Driver, Fanout, 9 Outputs, 4.2 V to 5.7 V, 28 Pins, PLCC
5V ECL 1:9 Differential Clock Driver | IC CLK BUFFER 1:9 800MHZ 28PLCC
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of onsemi MC100E111FNG provided by its distributors.

5.0 V ECL 1:9 Differential Clock/Data Fanout Buffer
Clock Buffer, Driver, Fanout, 9 Outputs, 4.2 V to 5.7 V, 28 Pins, PLCC
MC100E111 Series 800 MHz 5.7 V ECL 1:9 Differential Clock Driver - PLCC-28
Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Clock Fanout Buffer 9-OUT 1-IN 1:9 28-Pin PLCC Tube
Clock Ic Type:Clock Driver; Frequency:800Mhz; No. Of Outputs:9Outputs; Supply Voltage Min:4.2V; Supply Voltage Max:5.7V; Clock Ic Case Style:Lcc; No. Of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Onsemi MC100E111FNG.
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V ECL PECL MC100E111 28-LCC (J-Lead) clock buffer 4.57mm 45mA 0.075ns 800MHz
The MC10E/100E111 is a low skew 1-to-9 differential driver designed with clock distribution in mind. It accepts one signal input which can be either differential or else single-ended if the VBB output is used. The signal is fanned out to 9 identical differential outputs. An enable input is also provided. A HIGH disables the device by forcing all Q outputs LOW and all Qbar outputs HIGH. The device is specifically designed modeled and produced with low skew as the key goal. Optimal design and layout serve to minimize gate to gate skew within-device and empirical modeling is used to determine process control limits that ensure consistent tpd distributions from lot to lot. The net result is a dependable guaranteed low skew device. To ensure that the tight skew specification is met it is necessary that both sides of the differential output are terminated into 50 even if only one side is being used. In most applications all nine differential pairs will be used and therefore terminated. In the case where fewer than nine pairs are used it is necessary to terminate at least the output pairs on the same package side (i.e. sharing the same VCCO ) as the pair(s) being used on that side in order to maintain minimum skew. Failure to do this will result in small degradations of propagation delay (on the order of 10-20 ps) of the output(s) being used which while not being catastrophic to most designs will mean a loss of skew margin. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open. The 100 Series contains temperature

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100E111FNG.