Microchip SY100S863JC

100S Series 8 Line to 1 Line Multiplexer Complementary Output PQCC28
$ 9.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100S863JC.

SHENGYU ELECTRONICS

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100S863JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.42
$ 14.76
Stock
207,942
148,744
Authorized Distributors
1
1
Case/Package
LCC
PLCC
Number of Pins
-
28
Logic Function
-
Mux
Number of Inputs
-
8
Number of Outputs
-
1
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual
Dual
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V
Number of Channels
-
-

Descriptions

Descriptions of Microchip SY100S863JC provided by its distributors.

100S SERIES 8 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT PQCC28
Non-RoHS Compliant Dual Supply Surface Mount Discontinued Multiplexer 0C~85C
8-INPUT PECL DIFFERENTIAL MUX WITH TTL SELECTS | IC MUX DIFF 8-INPUT PECL 28-PLCC
S-PQCC-J28 1x 8:1 100S 3-STATE logic switch 0.9ns 4.75V 4.57mm 0C~85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.