Microchip SY100S863JZ

8-INPUT Pecl Differential Mux With Ttl Selects | IC Mux 8-INPUT Pecl Diff 28-PLCC
$ 14.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100S863JZ.

Factory Futures

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100S863JZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.76
$ 9.42
Stock
148,744
207,942
Authorized Distributors
1
1
Case/Package
PLCC
LCC
Number of Pins
28
-
Logic Function
Mux
-
Number of Inputs
8
-
Number of Outputs
1
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual
Dual
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Number of Channels
-
-

Related Parts

Multiplexer, 10E Series, 5-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
Multiplexer, 10E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
100E SERIES TRIPLE 4 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT PQCC28
MicrochipSY100E157JY
IC MULTIPLEXER 1 X 2:1 28PLCC / Multiplexer 1 x 2:1 28-PLCC (11.48x11.48)
MicrochipSY100E457JZ
100E SERIES TRIPLE 2 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT PQCC28

Descriptions

Descriptions of Microchip SY100S863JZ provided by its distributors.

8-INPUT PECL DIFFERENTIAL MUX WITH TTL SELECTS | IC MUX 8-INPUT PECL DIFF 28-PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.