Microchip SY100EP33VKITR

IC Divider /4 5V/3.3V 8-MSOP
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EP33VKITR.

Components Direct

Datasheet11 pages15 years ago

DigiKey

CAD Models

Download Microchip SY100EP33VKITR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.391
$ 2.391
Stock
55,683
203,591
203,591
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
2
2
Propagation Delay
-
500 ps
500 ps
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
-
2.97 V
2.97 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Microchip SY100EP33VKITR provided by its distributors.

IC DIVIDER /4 5V/3.3V 8-MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EP33VKI TR
  • SY100EP33VKI-TR