Microchip SY100EP33VKG

Multiplier/Divider, Divide by 4, 1 Input, 4 GHz, 3 V to 5.5 V, 8 Pins, MSOP
$ 2.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EP33VKG.

Microchip

Datasheet16 pages7 years ago

SHENGYU ELECTRONICS

Augswan

Newark

Factory Futures

Inventory History

3 month trend:
-21.21%

CAD Models

Download Microchip SY100EP33VKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.391
$ 2.38
Stock
203,591
86,041
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesADG619BRM-REEL7
SINGLE SPDT CMOS SWITCH
Analog DevicesADG820BRMZ
Analog Switch/Analog Multiplexer Single 2:1 Automotive 8-Pin MSOP
Analog DevicesADG722BRM-REEL
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
onsemiFSA221MUX
Multimedia and USB 2.0 Hi-Speed and Audio Switches w/ Negative Signal Capability

Descriptions

Descriptions of Microchip SY100EP33VKG provided by its distributors.

Multiplier/Divider, Divide by 4, 1 Input, 4 GHz, 3 V to 5.5 V, 8 Pins, MSOP
SY100EP33V Series 5 / 3.3 V 4 GHz Divide by 4 PECL/LVPECL Divider - MSOP-8
Divide By 4 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip Technology SY100EP33VKG
Tube Active 100EP33 Divide-by-4 divider circuit 500ps 2010 5V 4GHz
3.3V~5V 2 1 4GHz MSOP-8 Counters / Dividers ROHS
Clock Divider Buffer 2-OUT 8-Pin MSOP
100EP SERIES MONOSTABLE MULTIVIBRATOR PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.